Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-48MBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7551
Product RangeOD1238 Series
Your Part Number
353 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.660 |
| 5+ | $26.130 |
| 10+ | $25.590 |
| 25+ | $25.060 |
| 50+ | $24.530 |
| 100+ | $23.990 |
| 250+ | $23.460 |
| 5000+ | $22.930 |
Price for:Each
Minimum: 1
Multiple: 1
$26.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-48MBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7551
Product RangeOD1238 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM114.7CFM
Noise Rating41.3dBA
Power Rating7W
Rated Speed2597rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.427Inch-H2O
Product RangeOD1238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
41.3dBA
Rated Speed
2597rpm
Current Rating
140mA
Air Flow - m3/min
-
Product Range
OD1238 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
114.7CFM
Power Rating
7W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.427Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
