Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-24MBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2527
Product RangeOD1238 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $46.030 |
| 5+ | $44.880 |
| 10+ | $43.730 |
| 25+ | $41.430 |
| 50+ | $39.130 |
| 100+ | $36.820 |
| 250+ | $34.230 |
| 5000+ | $33.550 |
Price for:Each
Minimum: 1
Multiple: 1
$46.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24MBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2527
Product RangeOD1238 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial95CFM
Air Flow - CFM95CFM
Noise Rating41dBA
Power Rating6W
Rated Speed2540rpm
Power Connection Type2 Lead Wires
Current Rating230mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.427Inch-H2O
Product RangeOD1238 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Air Flow - CFM
95CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.427Inch-H2O
SVHC
Lead
Supply Voltage
24VDC
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
95CFM
Noise Rating
41dBA
Rated Speed
2540rpm
Current Rating
230mA
Air Flow - m3/min
-
Product Range
OD1238 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
