Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OD1238-24LBXCCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 89AH2526 |
| Product Range | OD1238 XC Series |
| Your Part Number | |
| Technical Datasheet |
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $41.290 |
| 5+ | $40.260 |
| 10+ | $39.230 |
| 25+ | $38.400 |
| 50+ | $37.570 |
| 100+ | $36.750 |
| 250+ | $35.920 |
| 5000+ | $35.200 |
Price for:Each
Minimum: 1
Multiple: 1
$41.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OD1238-24LBXCCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 89AH2526 |
| Product Range | OD1238 XC Series |
| Technical Datasheet | |
| Supply Voltage | 24VDC |
| Supply Voltage VDC | 24V |
| Voltage Type | DC |
| Fan Frame Type | Square |
| Fan Frame Size | 120mm |
| External Depth | 38mm |
| Flow Rate - Imperial | 150CFM |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 150CFM |
| Noise Rating | 52dBA |
| Power Rating | 9W |
| Rated Speed | 3200rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 420mA |
| IP Rating | IP55 |
| Air Flow - m3/min | - |
| Static Pressure | 0.4Inch-H2O |
| Product Range | OD1238 XC Series |
| SVHC | Lead (19-Jan-2021) |
Technical Specifications
| Supply Voltage | 24VDC |
|---|---|
| Voltage Type | DC |
| Fan Frame Size | 120mm |
| Flow Rate - Imperial | 150CFM |
| Air Flow - CFM | 150CFM |
| Power Rating | 9W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | IP55 |
| Static Pressure | 0.4Inch-H2O |
| SVHC | Lead (19-Jan-2021) |
| Supply Voltage VDC | 24V |
|---|---|
| Fan Frame Type | Square |
| External Depth | 38mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 52dBA |
| Rated Speed | 3200rpm |
| Current Rating | 420mA |
| Air Flow - m3/min | - |
| Product Range | OD1238 XC Series |
Technical Docs (2)
Alternatives for OD1238-24LBXC
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
