Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2520
Product RangeOD1238-IP68 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $37.830 |
| 5+ | $36.890 |
| 10+ | $35.940 |
| 25+ | $34.050 |
| 50+ | $33.370 |
| 100+ | $32.690 |
| 250+ | $32.010 |
| 5000+ | $31.330 |
Price for:Each
Minimum: 1
Multiple: 1
$37.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2520
Product RangeOD1238-IP68 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Flow Rate - Imperial124CFM
Bearing TypeBall Bearing
Air Flow - CFM124CFM
Noise Rating44dBA
Power Rating12W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating500mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.47Inch-H2O
Product RangeOD1238-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
120mm
Flow Rate - Imperial
124CFM
Air Flow - CFM
124CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.47Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
2900rpm
Current Rating
500mA
Air Flow - m3/min
-
Product Range
OD1238-IP68 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
