Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBXJ01ACopy
Newark Part No.36AJ7527
Product RangeOD1238-XJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.580 |
| 1000+ | $43.620 |
Price for:Each
Minimum: 1
Multiple: 1
$47.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBXJ01ACopy
Newark Part No.36AJ7527
Product RangeOD1238-XJ Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM250CFM
Noise Rating69dB
Power Rating44.4W
Rated Speed6000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating3.7A
IP Rating-
Air Flow - m3/min-
Static Pressure1.3Inch-H2O
Product RangeOD1238-XJ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
69dB
Rated Speed
6000rpm
Current Rating
3.7A
Air Flow - m3/min
-
Product Range
OD1238-XJ Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
250CFM
Power Rating
44.4W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Static Pressure
1.3Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
