Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBVXC10ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.68AK5913
Product RangeOD1238 Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.830 |
| 5+ | $64.410 |
| 10+ | $62.990 |
| 25+ | $60.140 |
| 50+ | $57.300 |
| 100+ | $54.450 |
| 250+ | $51.610 |
Price for:Each
Minimum: 1
Multiple: 1
$65.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBVXC10ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.68AK5913
Product RangeOD1238 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM226CFM
Noise Rating65dBA
Power Rating43.2W
Rated Speed5000rpm
Power Connection Type4 Lead Wires
Current Rating3.6A
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure1.35Inch-H2O
Product RangeOD1238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
65dBA
Rated Speed
5000rpm
Current Rating
3.6A
IP Rating
-
Static Pressure
1.35Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
226CFM
Power Rating
43.2W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD1238 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
