Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1232-24HBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2507
Product RangeOD1232 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.240 |
| 5+ | $23.640 |
| 10+ | $23.030 |
| 25+ | $21.820 |
| 50+ | $20.600 |
| 100+ | $19.400 |
| 250+ | $19.010 |
| 5000+ | $18.620 |
Price for:Each
Minimum: 1
Multiple: 1
$24.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1232-24HBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2507
Product RangeOD1232 Series
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth32mm
Flow Rate - Imperial120CFM
Bearing TypeBall Bearing
Air Flow - CFM120CFM
Noise Rating51dBA
Power Rating-
Rated Speed3750rpm
Power Connection Type2 Lead Wires
Current Rating280mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.52Inch-H2O
Product RangeOD1232 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
24VDC
Voltage Type
DC
Fan Frame Size
120mm
Flow Rate - Imperial
120CFM
Air Flow - CFM
120CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.52Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VDC
24V
Fan Frame Type
Square
External Depth
32mm
Bearing Type
Ball Bearing
Noise Rating
51dBA
Rated Speed
3750rpm
Current Rating
280mA
Air Flow - m3/min
-
Product Range
OD1232 Series
Technical Docs (3)
Alternatives for OD1232-24HB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
