Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-48MBIP68Copy
Newark Part No.36AJ7520
Product RangeOD1225-IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.200 |
| 1000+ | $34.100 |
Price for:Each
Minimum: 500
Multiple: 1
$18,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-48MBIP68Copy
Newark Part No.36AJ7520
Product RangeOD1225-IP68 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM90CFM
Noise Rating35dB
Power Rating3.5W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.19Inch-H2O
Product RangeOD1225-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
35dB
Rated Speed
2500rpm
Current Rating
70mA
Air Flow - m3/min
-
Product Range
OD1225-IP68 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
90CFM
Power Rating
3.5W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.19Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
