Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1225-24HTB
Newark Part No.29AM6361
Product RangeOD1225 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.380 |
| 25+ | $27.840 |
| 50+ | $25.860 |
| 100+ | $25.010 |
| 250+ | $24.170 |
Price for:Each
Minimum: 1
Multiple: 1
$30.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-24HTB
Newark Part No.29AM6361
Product RangeOD1225 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM120CFM
Noise Rating42dBA
Power Rating7.7W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating320mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.24Inch-H2O
Product RangeOD1225 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
3100rpm
Current Rating
320mA
Air Flow - m3/min
-
Product Range
OD1225 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
120CFM
Power Rating
7.7W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.24Inch-H2O
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate