Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-24HBVXECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.76AK3532
Product RangeOD1225 VXE Series
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.540 |
| 5+ | $28.800 |
| 10+ | $28.060 |
| 25+ | $26.590 |
| 50+ | $25.110 |
| 100+ | $23.630 |
| 250+ | $22.160 |
| 5000+ | $21.720 |
Price for:Each
Minimum: 1
Multiple: 1
$29.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-24HBVXECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.76AK3532
Product RangeOD1225 VXE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM158.7CFM
Noise Rating57.3dBA
Power Rating20.4W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating850mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.49Inch-H2O
Product RangeOD1225 VXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
57.3dBA
Rated Speed
4000rpm
Current Rating
850mA
Air Flow - m3/min
-
Product Range
OD1225 VXE Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
158.7CFM
Power Rating
20.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.49Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
