Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-12LBIP68Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7511
Product RangeOD1225-IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 300+ | $25.520 |
Price for:Each
Minimum: 300
Multiple: 300
$7,656.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-12LBIP68Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7511
Product RangeOD1225-IP68 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM70CFM
Noise Rating25dB
Power Rating2.5W
Rated Speed1900rpm
Power Connection Type2 Lead Wires
Current Rating200mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.15Inch-H2O
Product RangeOD1225-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
25dB
Rated Speed
1900rpm
Current Rating
200mA
Air Flow - m3/min
-
Product Range
OD1225-IP68 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
70CFM
Power Rating
2.5W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.15Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
