Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OD1225-12HB02ACopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 51AK1608 |
| Product Range | OD1225 Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
9 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.600 |
| 5+ | $21.990 |
| 10+ | $21.530 |
| 25+ | $21.060 |
| 50+ | $20.570 |
| 100+ | $20.220 |
| 250+ | $19.930 |
| 5000+ | $19.570 |
Price for:Each
Minimum: 1
Multiple: 1
$22.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OD1225-12HB02ACopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 51AK1608 |
| Product Range | OD1225 Series |
| Technical Datasheet | |
| Supply Voltage VDC | 12V |
| Fan Frame Type | Square |
| Fan Frame Size | 120mm |
| External Depth | 25mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 120CFM |
| Noise Rating | 42dB |
| Power Rating | 5.4W |
| Rated Speed | 3100rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 450A |
| IP Rating | - |
| IP Rating | - |
| Air Flow - m3/min | - |
| Static Pressure | 0.24Inch-H2O |
| Product Range | OD1225 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage VDC | 12V |
|---|---|
| Fan Frame Size | 120mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 42dB |
| Rated Speed | 3100rpm |
| Current Rating | 450A |
| IP Rating | - |
| Static Pressure | 0.24Inch-H2O |
| SVHC | No SVHC (04-Feb-2026) |
| Fan Frame Type | Square |
|---|---|
| External Depth | 25mm |
| Air Flow - CFM | 120CFM |
| Power Rating | 5.4W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Air Flow - m3/min | - |
| Product Range | OD1225 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
