Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOAB400-22-1Copy
Newark Part No.91AH9574
Product RangeOAB400 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $560.840 |
| 5+ | $546.820 |
| 10+ | $532.790 |
| 25+ | $504.750 |
Price for:Each
Minimum: 1
Multiple: 1
$560.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAB400-22-1Copy
Newark Part No.91AH9574
Product RangeOAB400 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size404mm
External Depth162mm
Air Flow - CFM1900CFM
Air Flow - m3/min-
Flow Rate - Imperial1900CFM
Noise Rating73dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating287W
Product RangeOAB400 Series
IP RatingIP55
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
162mm
Air Flow - m3/min
-
Noise Rating
73dB
Power Connection Type
4 Lead Wires
Product Range
OAB400 Series
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
230VAC
Fan Frame Size
404mm
Air Flow - CFM
1900CFM
Flow Rate - Imperial
1900CFM
Bearing Type
Ball Bearing
Power Rating
287W
IP Rating
IP55
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
