Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOAB190-11-1
Newark Part No.91AH9558
Product RangeOAB190 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $139.510 |
| 5+ | $136.020 |
| 10+ | $132.530 |
| 25+ | $125.560 |
| 50+ | $118.580 |
Price for:Each
Minimum: 1
Multiple: 1
$139.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAB190-11-1
Newark Part No.91AH9558
Product RangeOAB190 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage120VAC
Voltage TypeAC
Fan Frame Size190mm
External Depth70mm
Air Flow - CFM370CFM
Air Flow - m3/min-
Flow Rate - Imperial370CFM
Noise Rating63dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating65W
Product RangeOAB190 Series
IP RatingIP55
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
70mm
Air Flow - m3/min
-
Noise Rating
63dB
Power Connection Type
2 Lead Wires
Product Range
OAB190 Series
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
120VAC
Fan Frame Size
190mm
Air Flow - CFM
370CFM
Flow Rate - Imperial
370CFM
Bearing Type
Ball Bearing
Power Rating
65W
IP Rating
IP55
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
