Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAB18055-22-1WB
Newark Part No.91AH9557
Product RangeOAB18055 Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.630 |
| 5+ | $38.630 |
| 10+ | $38.630 |
| 25+ | $38.630 |
| 50+ | $38.630 |
| 100+ | $38.630 |
Price for:Each
Minimum: 1
Multiple: 1
$38.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAB18055-22-1WB
Newark Part No.91AH9557
Product RangeOAB18055 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size182mm
External Depth55mm
Air Flow - CFM290CFM
Flow Rate - Imperial290CFM
Air Flow - m3/min-
Noise Rating67dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating78W
Product RangeOAB18055 Series
IP RatingIP55
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
55mm
Flow Rate - Imperial
290CFM
Noise Rating
67dB
Power Connection Type
4 Lead Wires
Product Range
OAB18055 Series
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
230VAC
Fan Frame Size
182mm
Air Flow - CFM
290CFM
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
78W
IP Rating
IP55
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate