Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOAB13372-11-1WBCopy
Newark Part No.91AH9552
Product RangeOAB13372 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $81.530 |
| 5+ | $79.500 |
| 10+ | $77.460 |
Price for:Each
Minimum: 1
Multiple: 1
$81.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAB13372-11-1WBCopy
Newark Part No.91AH9552
Product RangeOAB13372 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size133mm
External Depth72mm
Air Flow - CFM188CFM
Flow Rate - Imperial188CFM
Air Flow - m3/min-
Noise Rating60dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating41W
Product RangeOAB13372 Series
IP RatingIP55
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
72mm
Flow Rate - Imperial
188CFM
Noise Rating
60dB
Power Connection Type
2 Lead Wires
Product Range
OAB13372 Series
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
115VAC
Fan Frame Size
133mm
Air Flow - CFM
188CFM
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
41W
IP Rating
IP55
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
