Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA9232EC-UR-1WBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1576
Product RangeOA9232EC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.400 |
| 25+ | $36.500 |
| 50+ | $34.250 |
| 100+ | $33.290 |
| 250+ | $32.320 |
Price for:Each
Minimum: 1
Multiple: 1
$39.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA9232EC-UR-1WBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1576
Product RangeOA9232EC Series
Nominal Rated Voltage AC110V / 220V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM58CFM
Noise Rating43dBA
Power Rating8W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA9232EC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
110V / 220V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
3000rpm
Current Rating
-
IP Rating
-
Product Range
OA9232EC Series
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
58CFM
Power Rating
8W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for OA9232EC-UR-1WB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
