Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA80EC-UR-1WBXCCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1568
Product RangeOA80EC XC Series
Your Part Number
19 In Stock
70 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.230 |
| 5+ | $46.210 |
| 10+ | $45.190 |
| 25+ | $43.150 |
| 50+ | $41.100 |
| 100+ | $39.060 |
| 250+ | $37.020 |
| 5000+ | $36.280 |
Price for:Each
Minimum: 1
Multiple: 1
$47.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA80EC-UR-1WBXCCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1568
Product RangeOA80EC XC Series
Nominal Rated Voltage AC110V / 220V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM60CFM
Noise Rating50dBA
Power Rating11W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA80EC XC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
110V / 220V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
50dBA
Rated Speed
4500rpm
Current Rating
-
IP Rating
-
Product Range
OA80EC XC Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
60CFM
Power Rating
11W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for OA80EC-UR-1WBXC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
