Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA5920-12TBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2457
Product RangeOA5920 Challenger Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.600 |
| 5+ | $50.310 |
| 10+ | $49.020 |
| 25+ | $46.440 |
| 50+ | $43.860 |
| 100+ | $41.280 |
| 250+ | $38.700 |
Price for:Each
Minimum: 1
Multiple: 1
$51.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA5920-12TBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2457
Product RangeOA5920 Challenger Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM195CFM
Noise Rating55.2dBA
Power Rating28W
Rated Speed3075rpm
Power Connection TypeTerminals
Current Rating540mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.38Inch-H2O
Product RangeOA5920 Challenger Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
55.2dBA
Rated Speed
3075rpm
Current Rating
540mA
Air Flow - m3/min
-
Product Range
OA5920 Challenger Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
195CFM
Power Rating
28W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.38Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for OA5920-12TB
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
