Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA280EC-11-1TB24A
Newark Part No.29AM6399
Product RangeOA280EC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $494.100 |
| 5+ | $477.900 |
| 10+ | $461.700 |
| 25+ | $426.600 |
| 50+ | $402.300 |
Price for:Each
Minimum: 4
Multiple: 1
$1,976.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA280EC-11-1TB24A
Newark Part No.29AM6399
Product RangeOA280EC Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size280mm
External Depth90mm
Bearing TypeBall Bearing
Air Flow - CFM1135CFM
Noise Rating68.6dBA
Power Rating120W
Rated Speed2500rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating-
IP Rating-
Air Flow - m3/min-
Operating Voltage Min100VAC
Operating Voltage Max125VAC
Static Pressure0.82Inch-H2O
Product RangeOA280EC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
280mm
Bearing Type
Ball Bearing
Noise Rating
68.6dBA
Rated Speed
2500rpm
Current Rating
-
Air Flow - m3/min
-
Operating Voltage Max
125VAC
Product Range
OA280EC Series
Fan Frame Type
Circular
External Depth
90mm
Air Flow - CFM
1135CFM
Power Rating
120W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Operating Voltage Min
100VAC
Static Pressure
0.82Inch-H2O
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate