Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA254EC-UR-1WBIP68ACopy
Newark Part No.36AJ7355
Product RangeOA254EC IP68-ATEX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $264.000 |
| 1000+ | $242.000 |
Price for:Each
Minimum: 1
Multiple: 1
$264.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA254EC-UR-1WBIP68ACopy
Newark Part No.36AJ7355
Product RangeOA254EC IP68-ATEX Series
Technical Datasheet
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM500CFM
Noise Rating56dB
Power Rating22W
Rated Speed1700rpm
Power Connection Type2 Lead Wires
Current Rating350mA
IP RatingIP68
Air Flow - m3/min-
Product RangeOA254EC IP68-ATEX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
56dB
Rated Speed
1700rpm
Current Rating
350mA
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
500CFM
Power Rating
22W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
OA254EC IP68-ATEX Series
Alternatives for OA254EC-UR-1WBIP68A
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
