Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA2547AP-11-1WB1868Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2446
Product RangeOA2547AP-IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $233.110 |
Price for:Each
Minimum: 5
Multiple: 5
$1,165.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA2547AP-11-1WB1868Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2446
Product RangeOA2547AP-IP68 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM1000CFM
Noise Rating70dBA
Power Rating105W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.6Inch-H2O
Product RangeOA2547AP-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
3250rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA2547AP-IP68 Series
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
1000CFM
Power Rating
105W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.6Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Alternatives for OA2547AP-11-1WB1868
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
