Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA2547AP-11-1TB1868
Newark Part No.89AH2445
Product RangeOA2547AP-IP68 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 5+ | $181.030 |
| 10+ | $173.260 |
| 25+ | $165.480 |
| 50+ | $161.040 |
| 100+ | $155.490 |
Price for:Each
Minimum: 5
Multiple: 1
$905.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA2547AP-11-1TB1868
Newark Part No.89AH2445
Product RangeOA2547AP-IP68 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM1000CFM
Noise Rating70dBA
Power Rating105W
Rated Speed3250rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP68
Air Flow - m3/min-
Product RangeOA2547AP-IP68 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
3250rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
1000CFM
Power Rating
105W
Power Connection Type
Terminals
IP Rating
IP68
Product Range
OA2547AP-IP68 Series
Technical Docs (3)
Alternatives for OA2547AP-11-1TB1868
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate