Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA2547AN-11-1WB1856Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7383
Product RangeOA2547 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $189.500 |
| 5+ | $180.030 |
| 10+ | $170.550 |
| 25+ | $167.140 |
Price for:Each
Minimum: 1
Multiple: 1
$189.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA2547AN-11-1WB1856Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7383
Product RangeOA2547 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM1000CFM
Noise Rating70dB
Power Rating105W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP56
Air Flow - m3/min-
Static Pressure0.6Inch-H2O
Product RangeOA2547 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA2547 series AC axial fan
- Dual ball bearings
- 115VAC rated voltage
- 18AWG 2x lead wires connection
- Die cast aluminium frame
- 50,000 hours (L10 at 55°C) environmental protection IP56 life expectancy
- AC capacitor induction thermally protected motor
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
70dB
Rated Speed
3250rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA2547 Series
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
1000CFM
Power Rating
105W
Power Connection Type
2 Lead Wires
IP Rating
IP56
Static Pressure
0.6Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Alternatives for OA2547AN-11-1WB1856
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
