Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA2543AP-11-1WB1869K
Newark Part No.45AJ0107
Product RangeOA2543AP-IP69K Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $193.700 | $55.120 |
| 5+ | $188.860 | $55.120 |
| 10+ | $184.020 | $55.120 |
| 25+ | $174.330 | $55.120 |
Price for:Each
Minimum: 1
Multiple: 1
$55.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA2543AP-11-1WB1869K
Newark Part No.45AJ0107
Product RangeOA2543AP-IP69K Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM930CFM
Noise Rating67dB
Power Rating105W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP69K
Air Flow - m3/min-
Static Pressure1.1Inch-H2O
Product RangeOA2543AP-IP69K Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for OA2543AP-11-1WB1869K
3 Products Found
Product Overview
- OA2543AP-IP69K series AC axial fan
- Dual ball bearings
- 115VAC rated voltage
- Lead wires connection
- Die cast aluminium, black finish frame
- 50,000 hours (L10 at 55°C) life expectancy
- AC, outer rotor, capacitor induction, single phase, thermally protected, IP69K motor
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
67dB
Rated Speed
3300rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA2543AP-IP69K Series
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
930CFM
Power Rating
105W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Static Pressure
1.1Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
