Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA2543AN-22-3TB1856Copy
Newark Part No.36AJ7381
Product RangeOA2543 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $171.300 |
| 1000+ | $157.030 |
Price for:Each
Minimum: 200
Multiple: 1
$34,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA2543AN-22-3TB1856Copy
Newark Part No.36AJ7381
Product RangeOA2543 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM450CFM
Noise Rating48dB
Power Rating40W
Rated Speed1700rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.28Inch-H2O
Product RangeOA2543 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA2543AN-metal series AC fan
- 230VAC input voltage
- Die-cast aluminium frame
- Metal alloy impeller
- AC capacitor induction, thermally protected motor
- Terminal type ball bearing
- 254 x 89mm (10.0” x 3.5”) size
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
48dB
Rated Speed
1700rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA2543 Series
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
450CFM
Power Rating
40W
Power Connection Type
Terminals
IP Rating
IP55
Static Pressure
0.28Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Alternatives for OA2543AN-22-3TB1856
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
