Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA200AN-11-1WB1856
Newark Part No.36AJ7333
Product RangeOA200AN-METAL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.880 |
| 1000+ | $129.140 |
Price for:Each
Minimum: 1
Multiple: 1
$140.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA200AN-11-1WB1856
Newark Part No.36AJ7333
Product RangeOA200AN-METAL Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size220mm
External Depth70mm
Bearing TypeBall Bearing
Air Flow - CFM485CFM
Noise Rating68dB
Power Rating105W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP56
Air Flow - m3/min-
Product RangeOA200AN-METAL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OA200AN-metal series AC fan
- 115VAC input voltage
- Die-cast aluminium frame
- Metal alloy impeller
- AC capacitor inductance, thermally protected motor
- Wire lead type ball bearing
- 200 x 220 x 70mm (7.8”x 8.7"x 2.8”) size
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
220mm
Bearing Type
Ball Bearing
Noise Rating
68dB
Rated Speed
3300rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Circular
External Depth
70mm
Air Flow - CFM
485CFM
Power Rating
105W
Power Connection Type
2 Lead Wires
IP Rating
IP56
Product Range
OA200AN-METAL Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate