Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA180APL-11-3TBCopy
Newark Part No.36AJ7325
Product RangeOA180APL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.440 |
| 1000+ | $94.820 |
Price for:Each
Minimum: 1
Multiple: 1
$103.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA180APL-11-3TBCopy
Newark Part No.36AJ7325
Product RangeOA180APL Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size180mm
External Depth65mm
Bearing TypeBall Bearing
Air Flow - CFM210CFM
Noise Rating40dB
Power Rating38W
Rated Speed1650rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.43Inch-H2O
Product RangeOA180APL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA180APL series AC fan
- 115VAC input voltage
- Die-cast aluminium frame
- PBT, UL94V-0 plastic impeller
- Single phase capacitor induction, 2/4 pole, inner rotor, thermal protection motor
- Terminal type ball bearing
- 180 x 65mm (7.1” x 2.6”) size
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
180mm
Bearing Type
Ball Bearing
Noise Rating
40dB
Rated Speed
1650rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA180APL Series
Fan Frame Type
Square
External Depth
65mm
Air Flow - CFM
210CFM
Power Rating
38W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.43Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for OA180APL-11-3TB
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
