Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA172SAP-11-3WB1855
Newark Part No.36AJ7275
Product RangeOA172SAP Metal Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.660 |
| 1000+ | $72.110 |
Price for:Each
Minimum: 200
Multiple: 1
$15,732.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172SAP-11-3WB1855
Newark Part No.36AJ7275
Product RangeOA172SAP Metal Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM105CFM
Noise Rating35dB
Power Rating20W
Rated Speed1600rpm
Power Connection TypeWire Leaded
Current Rating-
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.26Inch-H2O
Product RangeOA172SAP Metal Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA172SAP metal series AC fan
- 115VAC input voltage
- Die-cast aluminium frame
- Metal alloy impeller
- AC shaded pole, thermal protection motor
- Wire lead type ball bearing
- 172 x 150 x 51mm (6.7”x 5.9” x 2.0”) size
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
35dB
Rated Speed
1600rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA172SAP Metal Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
105CFM
Power Rating
20W
Power Connection Type
Wire Leaded
IP Rating
IP55
Static Pressure
0.26Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Alternatives for OA172SAP-11-3WB1855
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
