Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA172SAP-11-3TBCopy
Newark Part No.89AH2387
Product RangeOA172S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.770 |
| 5+ | $56.520 |
| 10+ | $54.560 |
| 25+ | $52.600 |
| 50+ | $49.660 |
| 100+ | $44.440 |
Price for:Each
Minimum: 1
Multiple: 1
$60.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172SAP-11-3TBCopy
Newark Part No.89AH2387
Product RangeOA172S Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM135CFM
Noise Rating33dBA
Power Rating16W
Rated Speed1800rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.43Inch-H2O
Product RangeOA172S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
33dBA
Rated Speed
1800rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA172S Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
135CFM
Power Rating
16W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.43Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for OA172SAP-11-3TB
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
