Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA172SAP-11-1WB1855Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7269
Product RangeOA172SAP Metal Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.690 |
| 5+ | $62.840 |
| 10+ | $61.350 |
| 25+ | $59.830 |
| 50+ | $58.010 |
Price for:Each
Minimum: 1
Multiple: 1
$64.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172SAP-11-1WB1855Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7269
Product RangeOA172SAP Metal Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM210CFM
Noise Rating58dB
Power Rating42W
Rated Speed3100rpm
Power Connection TypeWire Leaded
Current Rating-
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.49Inch-H2O
Product RangeOA172SAP Metal Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA172SAP metal series AC fan
- 230VAC input voltage
- Die-cast aluminium frame
- Metal alloy impeller
- AC shaded pole, thermal protection motor
- Wire lead type ball bearing
- 172 x 150 x 51mm (6.7”x 5.9” x 2.0”) size
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
58dB
Rated Speed
3100rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA172SAP Metal Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
210CFM
Power Rating
42W
Power Connection Type
Wire Leaded
IP Rating
IP55
Static Pressure
0.49Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Alternatives for OA172SAP-11-1WB1855
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
