Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA172EC-22-1WBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1515
Product RangeOA172EC Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.120 |
| 5+ | $86.710 |
| 10+ | $84.800 |
| 25+ | $83.010 |
| 50+ | $81.280 |
| 100+ | $80.170 |
| 10000+ | $76.900 |
Price for:Each
Minimum: 1
Multiple: 1
$89.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172EC-22-1WBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1515
Product RangeOA172EC Series
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM220CFM
Noise Rating57dBA
Power Rating15W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA172EC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
57dBA
Rated Speed
3000rpm
Current Rating
130mA
IP Rating
-
Product Range
OA172EC Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
220CFM
Power Rating
15W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
