Print Page
OA172AP-22-1TB XC
Axial Fan, AC, OA172AP XC Series, Ball Bearing, Circular, 300CFM, 61dB, 230V, 50W, 3300rpm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA172AP-22-1TB XCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7241
Product RangeOA172AP XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 200+ | $53.080 |
Price for:Each
Minimum: 200
Multiple: 200
$10,616.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172AP-22-1TB XCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7241
Product RangeOA172AP XC Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM300CFM
Noise Rating61dB
Power Rating50W
Rated Speed3300rpm
Power Connection TypeTerminals
Current Rating400mA
IP Rating-
Air Flow - m3/min-
Product RangeOA172AP XC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA172AP XC series AC fan
- 230VAC input voltage
- Die-cast aluminium frame
- PBT, UL94V-0 plastic impeller
- Capacitor drive, impedance and thermally protected motor
- Terminal type ball bearing
- 172 x 51mm (6.7” x 2.0”) size
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
61dB
Rated Speed
3300rpm
Current Rating
400mA
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
300CFM
Power Rating
50W
Power Connection Type
Terminals
IP Rating
-
Product Range
OA172AP XC Series
Technical Docs (2)
Alternatives for OA172AP-22-1TB XC
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
