Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA172AP-11-2WB1855Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7236
Product RangeOA172AP Metal Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 200+ | $81.570 |
| 1000+ | $79.940 |
Price for:Each
Minimum: 200
Multiple: 200
$16,314.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172AP-11-2WB1855Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7236
Product RangeOA172AP Metal Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM155CFM
Noise Rating48dB
Power Rating32W
Rated Speed2300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.37Inch-H2O
Product RangeOA172AP Metal Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA172AP metal series AC fan for harsh environment
- 115VAC input voltage
- Die-cast aluminium frame
- Metal alloy impeller
- AC shaded pole, thermal protection motor
- Wire lead type ball bearing
- 172 x 51mm (6.7” x 2.0”) size
- IP55 rated
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
48dB
Rated Speed
2300rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA172AP Metal Series
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
155CFM
Power Rating
32W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.37Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Alternatives for OA172AP-11-2WB1855
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
