Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA172AP-11-2TB
Newark Part No.36AJ7233
Product RangeOA172 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.800 |
| 1000+ | $59.400 |
Price for:Each
Minimum: 1
Multiple: 1
$64.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172AP-11-2TB
Newark Part No.36AJ7233
Product RangeOA172 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM170CFM
Noise Rating42dB
Power Rating20W
Rated Speed2400rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA172 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA172AP series AC fan
- 115VAC input voltage
- Die-cast aluminium frame
- PBT, UL94V-0 plastic impeller
- Capacitor drive, impedance protected motor
- Terminal type ball bearing
- 172 x 51mm (6.7” x 2.0”) size
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
42dB
Rated Speed
2400rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
170CFM
Power Rating
20W
Power Connection Type
Terminals
IP Rating
-
Product Range
OA172 Series
Technical Docs (2)
Alternatives for OA172AP-11-2TB
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate