Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA172AP-11-1WB
Newark Part No.36AJ7231
Product RangeOA172 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.800 |
| 1000+ | $59.400 |
Price for:Each
Minimum: 1
Multiple: 1
$64.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172AP-11-1WB
Newark Part No.36AJ7231
Product RangeOA172 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM235CFM
Noise Rating52dB
Power Rating35W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA172 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OA172AP series AC fan
- 115VAC input voltage
- Die-cast aluminium frame
- PBT, UL94V-0 plastic impeller
- Capacitor drive, impedance protected motor
- Wire lead type ball bearing
- 172 x 51mm (6.7” x 2.0”) size
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
52dB
Rated Speed
3200rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
235CFM
Power Rating
35W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OA172 Series
Technical Docs (2)
Alternatives for OA172AP-11-1WB
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate