Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA162AP-11-3WB1855
Newark Part No.36AJ7218
Product RangeOA162AP Metal Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.640 |
| 1000+ | $77.590 |
Price for:Each
Minimum: 200
Multiple: 1
$16,928.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA162AP-11-3WB1855
Newark Part No.36AJ7218
Product RangeOA162AP Metal Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM110CFM
Noise Rating35dB
Power Rating20W
Rated Speed1600rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP55
Air Flow - m3/min-
Product RangeOA162AP Metal Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OA162AP metal series AC fan
- 115VAC input voltage
- Die-cast aluminium frame
- Metal alloy impeller
- AC shaded pole, thermal protection motor
- Wire lead type ball bearing
- 172 x 55mm (6.7” x 2.17”) size
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
35dB
Rated Speed
1600rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Circular
External Depth
55mm
Air Flow - CFM
110CFM
Power Rating
20W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
OA162AP Metal Series
Technical Docs (2)
Alternatives for OA162AP-11-3WB1855
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate