Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA162AP-11-2WB1855Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7217
Product RangeOA162AP Metal Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.640 |
| 1000+ | $77.590 |
Price for:Each
Minimum: 40
Multiple: 1
$3,385.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA162AP-11-2WB1855Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7217
Product RangeOA162AP Metal Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM165CFM
Noise Rating46dB
Power Rating32W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.43Inch-H2O
Product RangeOA162AP Metal Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA162AP metal series AC fan
- 115VAC input voltage
- Die-cast aluminium frame
- Metal alloy impeller
- AC shaded pole, thermal protection motor
- Wire lead type ball bearing
- 172 x 55mm (6.7” x 2.17”) size
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
46dB
Rated Speed
2500rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA162AP Metal Series
Fan Frame Type
Circular
External Depth
55mm
Air Flow - CFM
165CFM
Power Rating
32W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.43Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for OA162AP-11-2WB1855
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
