Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA162-5E-115WBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2380
Product RangeOA162 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $65.360 |
| 5+ | $63.730 |
| 10+ | $62.090 |
| 25+ | $58.820 |
| 50+ | $55.560 |
Price for:Each
Minimum: 1
Multiple: 1
$65.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA162-5E-115WBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2380
Product RangeOA162 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size162mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM230CFM
Noise Rating53dBA
Power Rating42W
Rated Speed3400rpm
Power Connection Type2 Lead Wires
Current Rating470mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.63Inch-H2O
Product RangeOA162 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
162mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
3400rpm
Current Rating
470mA
Air Flow - m3/min
-
Product Range
OA162 Series
Fan Frame Type
Circular
External Depth
55mm
Air Flow - CFM
230CFM
Power Rating
42W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.63Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for OA162-5E-115WB
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
