Print Page
OA109AP-22-1WBR
AC Axial Fan, 99 CFM, 15 W, 3100 rpm, 230 VAC, 47 dB, 120 mm x 38 mm, Square, 2 Lead Wires
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA109AP-22-1WBRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7166
Product RangeOA109 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $21.160 |
Price for:Each
Minimum: 500
Multiple: 500
$10,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA109AP-22-1WBRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7166
Product RangeOA109 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM99CFM
Noise Rating47dB
Power Rating15W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.33Inch-H2O
Product RangeOA109 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA109AP AIOS series reverse airflow AC fan
- 230VAC input voltage
- Die-cast aluminium frame
- PBT, UL94V-0 plastic impeller
- AC shaded pole, impedance protected motor
- Wire lead type ball bearing
- 120 x 38mm (4.7”x 1.5”) size
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
47dB
Rated Speed
3100rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA109 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
99CFM
Power Rating
15W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.33Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for OA109AP-22-1WBR
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
