Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA109AP-11-2WB1855Copy
Newark Part No.36AJ7156
Product RangeOA109 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.600 |
| 1000+ | $44.550 |
Price for:Each
Minimum: 500
Multiple: 1
$24,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA109AP-11-2WB1855Copy
Newark Part No.36AJ7156
Product RangeOA109 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM85CFM
Noise Rating43dB
Power Rating13W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.12Inch-H2O
Product RangeOA109 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA109AP metal series AC fan
- 115VAC input voltage
- Die-cast aluminium frame
- Metal alloy impeller
- Shaded pole, impedance protected motor
- Wire lead type ball bearing
- 120 x 38mm (4.7”x 1.5”) size
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
43dB
Rated Speed
2500rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA109 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
85CFM
Power Rating
13W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.12Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Alternatives for OA109AP-11-2WB1855
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
