Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoM120-45
Newark Part No.41AM5808
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.773 |
| 10+ | $0.700 |
| 25+ | $0.659 |
| 50+ | $0.618 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoM120-45
Newark Part No.41AM5808
Technical Datasheet
Fan Frame Size120mm
Fixing Centers104.5mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fan Frame Size
120mm
Fixing Centers
104.5mm
Guard Material
Plastic
SVHC
No SVHC (21-Jan-2025)
For Use With
Orion Fans OD1225, OD1238, OA125AP, OA109AP, OA4715 Series
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate