Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoIMP-300-28Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47AK2705
Product RangeIMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.850 |
| 5+ | $6.440 |
| 10+ | $6.100 |
| 25+ | $5.610 |
| 50+ | $4.250 |
| 100+ | $4.170 |
| 250+ | $4.080 |
Price for:Each
Minimum: 1
Multiple: 1
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoIMP-300-28Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47AK2705
Product RangeIMP Series
Technical Datasheet
Accessory TypeMetal Impeller
Impeller Diameter298mm
For Use WithOAM Open Frame Motor
Pitch Angle28°
Blade Gauge1 ± 0.03
Airflow DirectionIntake (toward motor)
Impeller ConnectionScrew
Impeller MaterialAluminium
Product RangeIMP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Metal Impeller
For Use With
OAM Open Frame Motor
Blade Gauge
1 ± 0.03
Impeller Connection
Screw
Product Range
IMP Series
Impeller Diameter
298mm
Pitch Angle
28°
Airflow Direction
Intake (toward motor)
Impeller Material
Aluminium
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
