Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoIMP-250-31Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47AK2700
Product RangeIMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $4.660 |
| 100+ | $3.810 |
| 250+ | $3.490 |
| 500+ | $3.240 |
| 1000+ | $3.050 |
Price for:Each
Minimum: 25
Multiple: 25
$116.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoIMP-250-31Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47AK2700
Product RangeIMP Series
Technical Datasheet
Accessory TypeMetal Impeller
Impeller Diameter248mm
Pitch Angle31°
For Use WithOAM Open Frame Motor
Blade Gauge0.8 ± 0.03
Airflow DirectionIntake (toward motor)
Impeller ConnectionScrew
Impeller MaterialAluminium
Product RangeIMP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Metal Impeller
Pitch Angle
31°
Blade Gauge
0.8 ± 0.03
Impeller Connection
Screw
Product Range
IMP Series
Impeller Diameter
248mm
For Use With
OAM Open Frame Motor
Airflow Direction
Intake (toward motor)
Impeller Material
Aluminium
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
