Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoIMP-250-22Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.47AK2697
Product RangeIMP Series
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 10+ | $3.230 |
| 25+ | $3.170 |
| 50+ | $3.100 |
| 100+ | $3.040 |
| 250+ | $2.970 |
| 500+ | $2.900 |
| 1000+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoIMP-250-22Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.47AK2697
Product RangeIMP Series
Technical Datasheet
Impeller Diameter248mm
Accessory TypeMetal Impeller
For Use WithOAM Open Frame Motor
Pitch Angle22°
Blade Gauge0.8 ± 0.03
Airflow DirectionIntake (toward motor)
Impeller ConnectionScrew
Impeller MaterialAluminium
Product RangeIMP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impeller Diameter
248mm
For Use With
OAM Open Frame Motor
Blade Gauge
0.8 ± 0.03
Impeller Connection
Screw
Product Range
IMP Series
Accessory Type
Metal Impeller
Pitch Angle
22°
Airflow Direction
Intake (toward motor)
Impeller Material
Aluminium
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
