Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoG60P
Newark Part No.91AH9520
Product RangeG60 Series
Your Part Number
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.846 |
| 10+ | $0.716 |
| 25+ | $0.674 |
| 50+ | $0.636 |
| 100+ | $0.597 |
| 250+ | $0.546 |
| 500+ | $0.516 |
| 1000+ | $0.502 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoG60P
Newark Part No.91AH9520
Product RangeG60 Series
Fan Guard TypePlastic
For Use With60mm Axial Fans
Fixing Centers50mm
Color / Finish-
Product RangeG60 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fan Guard Type
Plastic
Fixing Centers
50mm
Product Range
G60 Series
For Use With
60mm Axial Fans
Color / Finish
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate