Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | C45-48PCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 91AH9502 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.130 |
| 5+ | $6.010 |
| 10+ | $5.880 |
| 25+ | $5.760 |
| 50+ | $5.610 |
| 100+ | $5.460 |
| 250+ | $5.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | C45-48PCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 91AH9502 |
| Technical Datasheet | |
| For Use With | Orion Terminal type Fans |
| Voltage Rating | 250VAC |
| Fan Side Connector | 45° Angle Receptacle |
| Current Rating | 10A |
| Cable Length | 48" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C45-48P
1 Product Found
Technical Specifications
| For Use With | Orion Terminal type Fans |
|---|---|
| Fan Side Connector | 45° Angle Receptacle |
| Cable Length | 48" |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating | 250VAC |
|---|---|
| Current Rating | 10A |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
