Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | C45-48Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 91AH9501 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 10+ | $4.270 |
| 25+ | $4.160 |
| 50+ | $4.070 |
| 100+ | $3.980 |
| 250+ | $3.890 |
| 500+ | $3.810 |
| 1000+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | C45-48Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 91AH9501 |
| Technical Datasheet | |
| For Use With | Orion Terminal type Fans |
| Voltage Rating | 250VAC |
| Fan Side Connector | 45° Angle Receptacle |
| Current Rating | 10A |
| Cable Length | 48" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C45-48
1 Product Found
Technical Specifications
| For Use With | Orion Terminal type Fans |
|---|---|
| Fan Side Connector | 45° Angle Receptacle |
| Cable Length | 48" |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating | 250VAC |
|---|---|
| Current Rating | 10A |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
