Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOPTRIS
Manufacturer Part NoOPTXI80LTF02T090Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70AJ6215
Product RangeXi 80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,815.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,815.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTRIS
Manufacturer Part NoOPTXI80LTF02T090Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70AJ6215
Product RangeXi 80 Series
Technical Datasheet
Temperature Min-20°C
Temperature Max900°C
IR Resolution80 x 80
Thermal Sensitivity (NETD)0.1K
Field of View (H X V)80° x 80°
IR Focus Distance Min2.3mm
Image Capture Frequency50Hz
Manufacturer Warranty2 Years
Product RangeXi 80 Series
SVHCTo Be Advised
Product Overview
Optris Xi 80 combines the benefits of infrared cameras and infrared thermometers. A full 80x80 thermal image eliminates the hunt for the hot spot and tedious positioning required with single spot temperature sensors. The integrated spot finder function will identify the hottest (or coldest) spot in the image and automatically communicate these measurements without an external PC.
- Xi 80 camera with 80° x 80° lens (f = 2.3mm)
- Affordable IR camera with auto hot spot and autonomous operation
- Calibrated temperature measurement from -20°C to 900°C (-4 °F to 1652 °F)
- Optris PIX Connect software for time vs. temperature data capture and real time IR image recording
- Sensitivity (NETD) - 80mk
- Frame rate - 50Hz
- Fully compatible with optris IR mobile app for droid devices
- Must be connected to IRMobile app/PC equipped with Optrix PIX Connect software to produce image
- Optics are not interchangeable
Contents
Process imager Xi, USB cable (1 m [3.3 ft]), Cable for output/input (1 m) incl. terminal block, Mounting bracket with nut, Software package optris PIX Connect.
Technical Specifications
Temperature Min
-20°C
IR Resolution
80 x 80
Field of View (H X V)
80° x 80°
Image Capture Frequency
50Hz
Product Range
Xi 80 Series
Temperature Max
900°C
Thermal Sensitivity (NETD)
0.1K
IR Focus Distance Min
2.3mm
Manufacturer Warranty
2 Years
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:6A003B4B
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
