Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OPTRIS |
|---|---|
| Manufacturer Part No | OPTXI40LTF20CFKT090Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 70AJ6213 |
| Product Range | Xi 400 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5,111.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,111.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OPTRIS |
|---|---|
| Manufacturer Part No | OPTXI40LTF20CFKT090Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 70AJ6213 |
| Product Range | Xi 400 Series |
| Technical Datasheet | |
| Temperature Min | -20°C |
| Temperature Max | 900°C |
| IR Resolution | 382 x 288 |
| Thermal Sensitivity (NETD) | 0.08K |
| Field of View (H X V) | 18° x 14° |
| IR Focus Distance Min | 20mm |
| Image Capture Frequency | 80Hz |
| Manufacturer Warranty | 2 Years |
| Product Range | Xi 400 Series |
| SVHC | To Be Advised |
Product Overview
Optris Xi 400 combines the benefits of a robust, compact pyrometer and an advanced IR camera. The 80 Hz frame rate allows for the monitoring of fast thermal processes, even including a line-scan function. The spot finder IR camera has an optical resolution of 382 x 288 pixels and comes with an extensive ready-to-use package - including a versatile image processing software.
- Optris Xi 400 - 382 x 288 IR camera with MACRO lens (f = 20mm)
- Small sized rugged camera with motorized focus
- 80Hz frame rate allows for monitoring of fast thermal processes, even including a line-scan function
- Optris PIX Connect software for time vs. temperature data capture and real time IR image recording
- Sensitivity (NETD) - 80mk
- Fully compatible with optris IR mobile app for droid devices
- Must be connected either to IRMobile app/PC equipped with Optrix PIX connect software to operate
- Optics are not interchangeable
Contents
Process imager Xi, USB cable (1 m [3.3 ft]), Standard PIF cable (1 m) incl. terminal block, Mounting bracket with nut, Software package optris PIX Connect.
Technical Specifications
| Temperature Min | -20°C |
|---|---|
| IR Resolution | 382 x 288 |
| Field of View (H X V) | 18° x 14° |
| Image Capture Frequency | 80Hz |
| Product Range | Xi 400 Series |
| Temperature Max | 900°C |
|---|---|
| Thermal Sensitivity (NETD) | 0.08K |
| IR Focus Distance Min | 20mm |
| Manufacturer Warranty | 2 Years |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 6A003B4B |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
